Pulse B2088T technical specifications.
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.218699oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2088T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.