The B2090 is an ADSL transformer with a turns ratio of 1.65:2:1 and a maximum DCR of 1 ohm on the primary side and 1.8/0.75 ohms on the secondary side. It operates at a high potential of 500Vrms and is designed for through-hole mounting with PC pin leads. The device is rated for use in temperatures ranging from -40°C to 85°C.
Pulse B2090 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.65:2:1 |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1.8/0.75Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse B2090 to view detailed technical specifications.
No datasheet is available for this part.