Pulse B2104 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1.27 |
| Maximum DCR Primary Side | 2Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse B2104 to view detailed technical specifications.
No datasheet is available for this part.