Pulse B2125A technical specifications.
| Height | 5.84mm |
| Inductance | 50uH |
| Length | 5.59mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Weight | 0.134041oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.