Pulse B2126A technical specifications.
| Depth | 8mm |
| Height | 5.84mm |
| Inductance | 170uH |
| Length | 5.59mm |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Weight | 0.134041oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B2126A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.