Pulse B2127AT technical specifications.
| Inductance | 340uH |
| Length | 7.75mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Width | 5.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2127AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.