The Pulse B2136 telecom transformer is a through hole mount component with a 1:1.1 turns ratio. It operates within a temperature range of -40°C to 85°C. The transformer is packaged in a tray with 65 units per package. Its dimensions are 17.65mm in length and 13.46mm in height. The Pulse B2136 transformer weighs 0.218699 ounces.
Pulse B2136 technical specifications.
| Height | 13.46mm |
| Lead/Base Style | PC Pin |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Weight | 0.218699oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B2136 to view detailed technical specifications.
No datasheet is available for this part.