Pulse B2137NL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:1.1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2137NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.