The B2139 ADSL transformer features a 1:1 turns ratio and a maximum high potential of 1875Vrms. It has a maximum insertion loss of less than 0.5 dB at 772 kHz. The transformer is designed for through-hole mounting and has a PC pin lead style. It operates over a temperature range of -40°C to 85°C.
Pulse B2139 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.66(Typ)Ohm |
| Maximum DCR Secondary Side | 0.56(Typ)Ohm |
| High Potential | 1875Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | <0.5@772KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse B2139 to view detailed technical specifications.
No datasheet is available for this part.