This telecom transformer features a height of 12.32mm and a length of 13.46mm, with a width of 13.11mm. It has a primary impedance of 1.3R and a secondary impedance of 1.3R. The transformer is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not radiation hardened and is not RoHS compliant.
Pulse B2178 technical specifications.
| Height | 12.32mm |
| Inductance | 450uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Primary Impedance | 1.3R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1.3R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.218699oz |
| Width | 13.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B2178 to view detailed technical specifications.
No datasheet is available for this part.