Pulse B2184T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.84 |
| Length | 5.59 |
| Manufacturer Series | B2184T |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse B2184T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.