
Pulse B2201 technical specifications.
| Height | 13.34mm |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.42 |
| Width | 14.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B2201 to view detailed technical specifications.
No datasheet is available for this part.