Pulse B2210T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 7 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 455 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 9 |
| Manufacturer Series | B2210 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse B2210T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.