This ADSL transformer features a turns ratio of 1.6:1 and a maximum high potential of 1875Vrms. It has a maximum insertion loss of 0.6 dB across the frequency range of 0.15 MHz to 1.1 MHz. The transformer is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Pulse B2429 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.6CS:1CS |
| Maximum DCR Primary Side | 1.15(Typ)Ohm |
| Maximum DCR Secondary Side | 0.9(Typ)Ohm |
| High Potential | 1875Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.6(Typ)@0.15MHz to 1.1MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse B2429 to view detailed technical specifications.
No datasheet is available for this part.