Pulse B2436T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.34 |
| Length | 14.1 |
| Manufacturer Series | B2436 |
| Height | 12.32 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse B2436T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.