
This telecom transformer features a surface mount package with a maximum operating temperature of 85°C and an isolation voltage of 1.5kV. It measures 12.5mm in height, 9.75mm in length, and 7.5mm in width. The transformer is available in a package quantity of 90 and is terminated with SMD/SMT. It is not RoHS compliant.
Pulse B2517JB technical specifications.
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Length | 9.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2517JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.