Pulse B4003NLT technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 9.02mm |
| Height | 0.3inch |
| Inductance | 4.7mH |
| Length | 9.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B4003 |
| Termination | SMD/SMT |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4003NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
