Pulse B4003T technical specifications.
| DC Resistance (DCR) | 1R |
| Height | 0.3inch |
| Inductance | 4.7mH |
| Length | 0.355inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.345inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B4003T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
