Pulse B4006 technical specifications.
| Height | 8.89mm |
| Isolation Voltage | 3kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B4006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
