Pulse B4008NL technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4008NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.