Pulse B4018 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Resistance | 40R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B4018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
