Pulse B4021 technical specifications.
| Height | 9.91mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Primary Impedance | 100R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.021164oz |
| Width | 6.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.