
Pulse B4031T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4031T to view detailed technical specifications.
No datasheet is available for this part.