
The B4032T is a transformer with a primary impedance of 40R and secondary impedance of 270R. It has a termination type of SMD/SMT and is available in a package quantity of 200. The transformer measures 18.29mm in height, 24.13mm in length, and 7.37mm in width. It operates within a temperature range of -40°C to 85°C.
Pulse B4032T technical specifications.
| Height | 18.29mm |
| Length | 24.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Primary Impedance | 40R |
| Resistance | 40R |
| Secondary Impedance | 270R |
| Termination | SMD/SMT |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4032T to view detailed technical specifications.
No datasheet is available for this part.
