Pulse B4033 technical specifications.
| Height | 13.46mm |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.218699oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B4033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.