
Pulse B4034NLT technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:3.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4034NLT to view detailed technical specifications.
No datasheet is available for this part.