Pulse B4064NL technical specifications.
| Description | TELECOM TRANSFORMER |
| Height - Seated (Max) | 12.32mm |
| Inductance | 1.134mH |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:3.6 |
| Width | 13.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4064NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.