Pulse B6003T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B6003T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.