Pulse B6005T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B6005T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.