Pulse B6006L technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B6006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.