Pulse B6017 technical specifications.
| Height | 18.42mm |
| Isolation Voltage | 2kV |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B6017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.