Pulse B6106NL technical specifications.
| Height - Seated (Max) | 3.99mm |
| Inductance | 177uH |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.15:1 |
| Width | 5.33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B6106NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
