Pulse B8049NL technical specifications.
| Package/Case | Module |
| Current | 80mA |
| Impedance | 270R |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMART |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Pulse B8049NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
