Pulse B8120A technical specifications.
| Package/Case | Module |
| Current | 100mA |
| Impedance | 800R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMART |
| Termination | PCB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B8120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
