Pulse B8802NL technical specifications.
| Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 900R |
| RoHS Compliant | Yes |
| Series | SMARTER |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Pulse B8802NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
