Pulse B8842NL technical specifications.
| Current | 60mA |
| Impedance | 150R |
| Mount | Through Hole |
| Package Quantity | 80 |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | SMARTER |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Pulse B8842NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.