Pulse B8859NL technical specifications.
| Package/Case | Module |
| Current | 80mA |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMARTER |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Pulse B8859NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.