Pulse B8887NL technical specifications.
| Width | 13.5 |
| Length | 21 |
| Number of Functions | 2 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse B8887NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.