Pulse BJTTLDL075MY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-J8 |
| Pin Count | 14/8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | TTL |
| Prop. Delay@Nom-Sup | 75 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse BJTTLDL075MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.