Pulse BV020-5425.0 technical specifications.
| Height | 472um |
| Height - Seated (Max) | 15mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Output Current | 29mA |
| Mount | Chassis Mount |
| Package Quantity | 120 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Termination | PC Pin |
| Weight | 24g |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BV020-5425.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
