Pulse BV030-7154.0 technical specifications.
| Height | 940um |
| Height - Seated (Max) | 24mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Output Current | 62mA |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Termination | PC Pin |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BV030-7154.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.