This single-phase power transformer features a single primary and secondary winding, with a maximum output current of 83mA. It is designed for through-hole mounting and is packaged in a tray with 25 units. The transformer is constructed with lead-free materials and has a height of 600um when unseated, increasing to 15mm when seated. The dimensions of the transformer are 32.5mm in length and 27.5mm in width.
Pulse BV030-7196.0 technical specifications.
| Height | 600um |
| Height - Seated (Max) | 15mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Output Current | 83mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Termination | PC Pin |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BV030-7196.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.