Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PULSE

BV030-7240.0

Datasheet
Pulse

BV030-7240.0

XFRMR LAMINATED 1VA THRU HOLE

  1. Power Products
  2. General
  1. Power Products
  2. General

MountingThrough Hole
Quick Jump:

Technical Specifications

Pulse BV030-7240.0 technical specifications.

General

Height
870um
Height - Seated (Max)
22mm
Lead Free
Lead Free
Length
32.5mm
Max Output Current
42mA
Mount
Through Hole
Package Quantity
1800
Packaging
Tray
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Termination
PC Pin
Width
27.5mm

Compliance

RoHS
Compliant

Datasheet

Pulse BV030-7240.0 Datasheet

Download the complete datasheet for Pulse BV030-7240.0 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com