The BV030-7598.0 is a general purpose transformer with a single primary and secondary winding. It has a maximum output current of 233mA and is designed for through hole mounting. The transformer is packaged in a tray with 1800 units per package. It is lead free and has a height of 1.34mm, length of 32.5mm, and width of 27.5mm.
Pulse BV030-7598.0 technical specifications.
| Height | 1.34mm |
| Height - Seated (Max) | 34mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Output Current | 233mA |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Termination | PC Pin |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BV030-7598.0 to view detailed technical specifications.
No datasheet is available for this part.