Pulse BV038-5081.0 technical specifications.
| Height | 1.1mm |
| Height - Seated (Max) | 28mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Output Current | 107mA |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BV038-5081.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.