Pulse BV042-5385.0 technical specifications.
| Height | 1.3mm |
| Height - Seated (Max) | 33mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Output Current | 278mA |
| Mount | Through Hole |
| Package Quantity | 975 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Termination | PC Pin |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BV042-5385.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.