Pulse BV048-5388.0 technical specifications.
| Height | 1.36mm |
| Height - Seated (Max) | 34.6mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Output Current | 1.11A |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BV048-5388.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.