Pulse BV054-5388.0 technical specifications.
| Height | 1.53mm |
| Height - Seated (Max) | 38.8mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Output Current | 1.776A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BV054-5388.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.