
This telecom transformer has a surface mount package and measures 12mm in height, 9.5mm in length, and 7.4mm in width. It operates within a temperature range of -40°C to 85°C and features an isolation voltage of 1.5kV. The transformer is not RoHS compliant.
Pulse BX2274J technical specifications.
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 95 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2274J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.