
This surface mount transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an isolation voltage of 1.5kV and is available in a package quantity of 175. The transformer is designed for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse BX2274JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 175 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2274JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.